
TVS4201MR6T1G | |
|---|---|
DigiKey Part Number | TVS4201MR6T1GOSTR-ND - Tape & Reel (TR) TVS4201MR6T1GOSCT-ND - Cut Tape (CT) TVS4201MR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS4201MR6T1G |
Description | TVS DIODE 5VWM 12VC 6TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TVS4201MR6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24170 € | 24,17 € |
| 500 | 0,18372 € | 91,86 € |
| 1 000 | 0,16501 € | 165,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14123 € | 423,69 € |
| 6 000 | 0,12925 € | 775,50 € |
| 9 000 | 0,12314 € | 1 108,26 € |
| 15 000 | 0,11627 € | 1 744,05 € |
| 21 000 | 0,11221 € | 2 356,41 € |
| 30 000 | 0,10826 € | 3 247,80 € |
| 75 000 | 0,10615 € | 7 961,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |










