SOT-28FL(VEC8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TND323VD-TL-H

DigiKey Part Number
TND323VD-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TND323VD-TL-H
Description
IC HALF BRIDGE DRIVER SOT28FL
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose Power MOSFET SOT-28FL/VEC8
Datasheet
 Datasheet
EDA/CAD Models
TND323VD-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
General Purpose
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
6Ohm LS, 11Ohm HS
Current - Output / Channel
-
Current - Peak Output
800mA, 1A
Voltage - Supply
4.5V ~ 25V
Voltage - Load
4.5V ~ 25V
Operating Temperature
-55°C ~ 150°C (TJ)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SOT-28FL/VEC8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC