
TN8D51A-HB11-E | |
|---|---|
DigiKey Part Number | TN8D51A-HB11-E-ND |
Manufacturer | |
Manufacturer Product Number | TN8D51A-HB11-E |
Description | IC REG BUCK 12V 8A TO220F5I5H-HB |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 8A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | TN8D51A-HB11-E Models |
Category | Voltage - Input (Max) 48V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -10°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220F5I5H-HB |
Voltage - Input (Min) 20V | Base Product Number |

