
TN6728A | |
|---|---|
DigiKey Part Number | TN6728A-ND |
Manufacturer | |
Manufacturer Product Number | TN6728A |
Description | TRANS PNP 60V 1.2A TO-226-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1.2 A 1 W Through Hole TO-226-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN6728A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 250mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 250mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-226-3 | |
Base Product Number |

