TL431AIDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 738
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Texas Instruments
In Stock: 9 816
Unit Price: 0,22000 €
Datasheet

Direct


Texas Instruments
In Stock: 3 907
Unit Price: 0,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 41 162
Unit Price: 0,18000 €
Datasheet

Direct


Texas Instruments
In Stock: 4 202
Unit Price: 0,32000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 19 285
Unit Price: 0,19000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 3 996
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 668
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 617
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 311
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 691
Unit Price: 0,56000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIDR2

DigiKey Part Number
TL431AIDR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431AIDR2
Description
IC VREF SHUNT ADJ 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes