cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLW3022-28-RB-1B

DigiKey Part Number
MLW3022-28-RB-1B-ND
Manufacturer
Manufacturer Product Number
MLW3022-28-RB-1B
Description
SWITCH ROCKER DPDT 5A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
Incandescent, White
Illumination Voltage (Nominal)
28 VAC
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 18.70mm x 16.70mm
Operating Temperature
-10°C ~ 50°C
Approval Agency
UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.