
TCP-3068H-QT | |
|---|---|
DigiKey Part Number | TCP-3068H-QT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCP-3068H-QT |
Description | IC PTIC HI TUNABLE 6.8PF 6QFN |
Customer Reference | |
Detailed Description | RF IC Tuner 700MHz ~ 2.7GHz 6-QFN (1.6x1.2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Frequency | 700MHz ~ 2.7GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN | |
Supplier Device Package | 6-QFN (1.6x1.2) | |
Base Product Number |

