
SZESD8704MTWTAG | |
|---|---|
DigiKey Part Number | 488-SZESD8704MTWTAGTR-ND - Tape & Reel (TR) 488-SZESD8704MTWTAGCT-ND - Cut Tape (CT) 488-SZESD8704MTWTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8704MTWTAG |
Description | TVS DIODE 3.3VWM 10WDFNW |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-WDFNW (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.31pF @ 5GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24290 € | 24,29 € |
| 500 | 0,18410 € | 92,05 € |
| 1 000 | 0,16514 € | 165,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13057 € | 391,71 € |
| 6 000 | 0,11932 € | 715,92 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |


