SZBZX84C47ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 094
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 000
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4 500
Unit Price: 0,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05756 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 658
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27 000
Unit Price: 0,06799 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40 000
Unit Price: 0,06799 €
Datasheet
Zener Diode 47 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C47ET1G

DigiKey Part Number
SZBZX84C47ET1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZBZX84C47ET1G
Description
DIODE ZENER 47V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 47 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C47ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45 000In Stock
Ships from Flip Electronics