Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMFS5C609NLT1G

DigiKey Part Number
488-STMFS5C609NLT1GTR-ND - Tape & Reel (TR)
488-STMFS5C609NLT1GCT-ND - Cut Tape (CT)
488-STMFS5C609NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STMFS5C609NLT1G
Description
TRENCHFET 60V N-CH TRENCH
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.