Amplifier IC 1-Channel (Mono) Class AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK404-140N-E

DigiKey Part Number
STK404-140N-EOS-ND
Manufacturer
Manufacturer Product Number
STK404-140N-E
Description
IC AMP CLASS AB MONO 180W
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
180W x 1 @ 6Ohm
Voltage - Supply
0V ~ 78V
Features
Mute, Short-Circuit Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-
Supplier Device Package
-
Package / Case
13-SIP Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 504 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 504In Stock
Ships from Rochester Electronics, LLC