


SS3003CH-TL-W | |
|---|---|
DigiKey Part Number | SS3003CH-TL-WOSTR-ND - Tape & Reel (TR) SS3003CH-TL-WOSCT-ND - Cut Tape (CT) SS3003CH-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3003CH-TL-W |
Description | DIODE SCHOTTKY 30V 3A 6CPH |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount 6-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 15 V | |
Capacitance @ Vr, F | 880pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 6-CPH | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,27260 € | 27,26 € |
| 500 | 0,20810 € | 104,05 € |
| 1 000 | 0,18729 € | 187,29 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

