
SMMBD2837LT1G | |
---|---|
DigiKey Part Number | 488-SMMBD2837LT1GTR-ND - Tape & Reel (TR) 488-SMMBD2837LT1GCT-ND - Cut Tape (CT) 488-SMMBD2837LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBD2837LT1G |
Description | DIODE ARRAY GP 30V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMMBD2837LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07032 € | 210,96 € |
6 000 | 0,06357 € | 381,42 € |
9 000 | 0,06013 € | 541,17 € |
15 000 | 0,05625 € | 843,75 € |
21 000 | 0,05396 € | 1 133,16 € |
30 000 | 0,05173 € | 1 551,90 € |
75 000 | 0,04683 € | 3 512,25 € |
150 000 | 0,04482 € | 6 723,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |