SMBT35200MT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 580
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 760
Unit Price: 0,83000 €
Datasheet
Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 625 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT35200MT1G

DigiKey Part Number
SMBT35200MT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBT35200MT1G
Description
TRANS PNP 35V 2A 6-TSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 625 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SMBT35200MT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
35 V
Vce Saturation (Max) @ Ib, Ic
310mV @ 20mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1.5A, 1.5V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes