
SCY33178DR2G | |
|---|---|
DigiKey Part Number | 488-SCY33178DR2GTR-ND - Tape & Reel (TR) 488-SCY33178DR2GCT-ND - Cut Tape (CT) 488-SCY33178DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCY33178DR2G |
Description | IC ANA LO-PWR/LO-NSE DUAL OP AMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41760 € | 10,44 € |
| 100 | 0,36590 € | 36,59 € |
| 250 | 0,34132 € | 85,33 € |
| 500 | 0,32644 € | 163,22 € |
| 1 000 | 0,31421 € | 314,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30130 € | 753,25 € |
| 5 000 | 0,29351 € | 1 467,55 € |
| 7 500 | 0,28961 € | 2 172,07 € |
| 12 500 | 0,28530 € | 3 566,25 € |
| 17 500 | 0,28277 € | 4 948,48 € |
| 25 000 | 0,28034 € | 7 008,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

