DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRS8130LNT3G

DigiKey Part Number
488-SBRS8130LNT3GTR-ND - Tape & Reel (TR)
488-SBRS8130LNT3GCT-ND - Cut Tape (CT)
488-SBRS8130LNT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRS8130LNT3G
Description
DIODE SCHOTTKY 30V 2A SMB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
445 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,29100 €2,91 €
1000,18740 €18,74 €
5000,14118 €70,59 €
1 0000,12625 €126,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,09178 €229,45 €
5 0000,07576 €378,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €