SA33AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,49430 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,62340 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 505
Unit Price: 0,38000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14864 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 466
Unit Price: 0,45000 €
Datasheet
53.3V Clamp 9.4A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA33AG

DigiKey Part Number
SA33AG-ND
Manufacturer
Manufacturer Product Number
SA33AG
Description
TVS DIODE 33VWM 53.3VC AXIAL
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14 000In Stock
Ships from Rochester Electronics, LLC