SA20CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 740
Unit Price: 0,39000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 431
Unit Price: 0,22000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30590 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 679
Unit Price: 0,32000 €
Datasheet
32.4V Clamp 15.4A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA20CA

DigiKey Part Number
SA20CAFS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA20CA
Description
TVS DIODE 20VWM 32.4VC DO15
Customer Reference
Detailed Description
32.4V Clamp 15.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes