SA15A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,22740 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,49430 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,62340 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 857
Unit Price: 0,71000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 898
Unit Price: 0,59000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23493 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 266
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14864 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 443
Unit Price: 1,85000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 36
Unit Price: 2,65000 €
Datasheet
24.4V Clamp 20.6A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA15A

DigiKey Part Number
SA15AFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA15A
Description
TVS DIODE 15VWM 24.4VC DO15
Customer Reference
Detailed Description
24.4V Clamp 20.6A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes