
RV4141AM | |
|---|---|
DigiKey Part Number | RV4141AM-ND |
Manufacturer | |
Manufacturer Product Number | RV4141AM |
Description | CONTROLLER GROUND FAULT 8-SOIC |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RV4141AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Ground Fault Protection | |
Current - Supply | 10mA | |
Voltage - Supply | - | |
Operating Temperature | -35°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

