QVE00112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,46650 €
Datasheet
Image for QVE00112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QVE00112

DigiKey Part Number
QVE00112-ND
Manufacturer
Manufacturer Product Number
QVE00112
Description
SENSOR OPTICAL 3MM MOD WIRE LEAD
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Part Status
Obsolete
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Chassis Mount
Current - Supply
12 mA
Voltage - Supply
4.5V ~ 5.5V
Response Time
70ns
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes