
QSD123A4R0 | |
|---|---|
DigiKey Part Number | QSD123A4R0TR-ND - Tape & Reel (TR) QSD123A4R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSD123A4R0 |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 16 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 24° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | - | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,36920 € | 36,92 € |
| 500 | 0,30918 € | 154,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,28483 € | 341,80 € |
| 2 400 | 0,26883 € | 645,19 € |
| 3 600 | 0,26062 € | 938,23 € |
| 6 000 | 0,25135 € | 1 508,10 € |
| 8 400 | 0,24583 € | 2 064,97 € |
| 12 000 | 0,24046 € | 2 885,52 € |
| 30 000 | 0,22858 € | 6 857,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

