Image for QRC1133 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRC1133

DigiKey Part Number
QRC1133-ND
Manufacturer
Manufacturer Product Number
QRC1133
Description
IC SWITCH INTERRUPT OPT 24"WIRE
Customer Reference
Detailed Description
Reflective Optical Sensor 0.150" (3.81mm) Module, Pre-Wired
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.150" (3.81mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
8µs, 8µs
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.