
PZTA28 | |
|---|---|
DigiKey Part Number | PZTA28TR-ND - Tape & Reel (TR) PZTA28CT-ND - Cut Tape (CT) PZTA28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA28 |
Description | TRANS NPN DARL 80V 0.8A SOT-223 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 800 mA 125MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,21376 € | 106,88 € |
| 1 000 | 0,19248 € | 192,48 € |
| 2 000 | 0,17458 € | 349,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15950 € | 638,00 € |
| 8 000 | 0,14681 € | 1 174,48 € |
| 12 000 | 0,14035 € | 1 684,20 € |
| 20 000 | 0,13309 € | 2 661,80 € |
| 28 000 | 0,12880 € | 3 606,40 € |
| 40 000 | 0,12855 € | 5 142,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

