PN3645_D26Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 23 451
Unit Price: 0,26000 €
Datasheet

Direct


onsemi
In Stock: 26 836
Unit Price: 0,26000 €
Datasheet

Direct


onsemi
In Stock: 38 304
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 6 720
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 1 854
Unit Price: 0,26000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 800 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN3645_D26Z

DigiKey Part Number
PN3645_D26Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN3645_D26Z
Description
TRANS PNP 60V 0.8A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 800 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
35nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable