Similar

PACDN044YB5R | |
|---|---|
DigiKey Part Number | PACDN044YB5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACDN044YB5R |
Description | TVS DIODE 5.5VWM 8VC SC88A |
Customer Reference | |
Detailed Description | 8V Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | PACDN044YB5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |


