
NXV65HR82DZ2 | |
|---|---|
DigiKey Part Number | 488-NXV65HR82DZ2-ND |
Manufacturer | |
Manufacturer Product Number | NXV65HR82DZ2 |
Description | MOSFET IPM 650V 26A 16-SSIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET H-Bridge 650 V 26 A 16-SSIP Exposed Pad, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | H-Bridge | |
Current | 26 A | |
Voltage | 650 V | |
Voltage - Isolation | 5000Vrms | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP Exposed Pad, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 € | 22,59 € |
| 10 | 18,66100 € | 186,61 € |
| Unit Price without VAT: | 22,59000 € |
|---|---|
| Unit Price with VAT: | 27,10800 € |



