
NVTYS005N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS005N06CLTWGTR-ND - Tape & Reel (TR) 488-NVTYS005N06CLTWGCT-ND - Cut Tape (CT) 488-NVTYS005N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS005N06CLTWG |
Description | T6 60V N-CH LL IN LFPAK33 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 89A (Tc) 3.2W (Ta), 76W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1890 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 76W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04000 € | 10,40 € |
| 100 | 0,70020 € | 70,02 € |
| 500 | 0,55470 € | 277,35 € |
| 1 000 | 0,51404 € | 514,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44856 € | 1 345,68 € |
| 6 000 | 0,41997 € | 2 519,82 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,96800 € |

