N-Channel 80 V 6.3A (Ta), 21A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS6H880NTAG

DigiKey Part Number
488-NVTFS6H880NTAGTR-ND - Tape & Reel (TR)
488-NVTFS6H880NTAGCT-ND - Cut Tape (CT)
488-NVTFS6H880NTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS6H880NTAG
Description
MOSFET N-CH 80V 6.3A/21A 8WDFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 6.3A (Ta), 21A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,50600 €5,06 €
1000,32830 €32,83 €
5000,25182 €125,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,20058 €300,87 €
3 0000,18306 €549,18 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €