N-Channel 60 V 8.5A (Ta), 21A (Tc) 3.8W (Ta), 24W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 8.5A (Ta), 21A (Tc) 3.8W (Ta), 24W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS025N06CLTWG

DigiKey Part Number
NVMYS025N06CLTWGOSTR-ND - Tape & Reel (TR)
NVMYS025N06CLTWGOSCT-ND - Cut Tape (CT)
NVMYS025N06CLTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS025N06CLTWG
Description
MOSFET N-CH 60V 8.5A/21A 4LFPAK
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8.5A (Ta), 21A (Tc) 3.8W (Ta), 24W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
EDA/CAD Models
NVMYS025N06CLTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27.5mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 24W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 859
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,76900 €7,69 €
1000,50840 €50,84 €
5000,39656 €198,28 €
1 0000,36055 €360,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,29420 €882,60 €
6 0000,27268 €1 636,08 €
9 0000,26172 €2 355,48 €
15 0000,25603 €3 840,45 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,46400 €