
NVMTS0D6N04CLTXG | |
|---|---|
DigiKey Part Number | 488-NVMTS0D6N04CLTXGTR-ND - Tape & Reel (TR) 488-NVMTS0D6N04CLTXGCT-ND - Cut Tape (CT) 488-NVMTS0D6N04CLTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS0D6N04CLTXG |
Description | T6 40V LL PQFN8*8 EXPANSI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 78.9A (Ta), 554.5A (Tc) 5W (Ta), 245W (Tc) |
Datasheet | Datasheet |
EDA/CAD Models | NVMTS0D6N04CLTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.42mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 265 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16013 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 245W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,26400 € | 52,64 € |
| 100 | 4,37830 € | 437,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82270 € | 11 468,10 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,76000 € |

