
| NVMFS5C677NLWFT1G | |
|---|---|
| DigiKey Part Number | 488-NVMFS5C677NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C677NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C677NLWFT1GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NVMFS5C677NLWFT1G | 
| Description | MOSFET N-CH 60V 11A/36A 5DFN | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 11A (Ta), 36A (Tc) 3.5W (Ta), 37W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
| Vgs(th) (Max) @ Id | 2V @ 25µA | |
| Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 3.5W (Ta), 37W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,56000 € | 1,56 € | 
| 10 | 1,17200 € | 11,72 € | 
| 100 | 0,77390 € | 77,39 € | 
| 500 | 0,63622 € | 318,11 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 0,52729 € | 790,94 € | 
| 3 000 | 0,50630 € | 1 518,90 € | 
| 4 500 | 0,49755 € | 2 238,97 € | 
| 7 500 | 0,49638 € | 3 722,85 € | 
| Unit Price without VAT: | 1,56000 € | 
|---|---|
| Unit Price with VAT: | 1,87200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France