
NVMFS5C670NLWFAFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C670NLWFAFT1GOSTR-ND - Tape & Reel (TR) NVMFS5C670NLWFAFT1GOSCT-ND - Cut Tape (CT) NVMFS5C670NLWFAFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C670NLWFAFT1G |
Description | MOSFET N-CH 60V 17A/71A 5DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 71A (Tc) 61W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 53µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 61W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,54200 € | 15,42 € |
| 100 | 1,06090 € | 106,09 € |
| 500 | 0,86640 € | 433,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,75528 € | 1 132,92 € |
| 3 000 | 0,70784 € | 2 123,52 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |





