
NVMFS5C628NLET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C628NLET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C628NLET1GCT-ND - Cut Tape (CT) 488-NVMFS5C628NLET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C628NLET1G |
Description | TRENCH 6 60V NFET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta), 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 135µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18500 € | 11,85 € |
| 100 | 0,80350 € | 80,35 € |
| 500 | 0,64026 € | 320,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,56099 € | 841,49 € |
| 3 000 | 0,52110 € | 1 563,30 € |
| 4 500 | 0,50078 € | 2 253,51 € |
| 7 500 | 0,49979 € | 3 748,43 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,22000 € |

