N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C442NAFT1G

DigiKey Part Number
488-NVMFS5C442NAFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C442NAFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C442NAFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C442NAFT1G
Description
MOSFET N-CH 40V 29A/140A 5DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 230
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,39100 €13,91 €
1000,95290 €95,29 €
5000,76560 €382,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,67473 €1 012,10 €
3 0000,64308 €1 929,24 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,59200 €