
NVMFS016N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS016N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFS016N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFS016N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS016N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10.9A (Ta), 46A (Tc) 3.6W (Ta), 64W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 64µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,89100 € | 8,91 € |
| 100 | 0,59510 € | 59,51 € |
| 500 | 0,46834 € | 234,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,40679 € | 610,18 € |
| 3 000 | 0,37580 € | 1 127,40 € |
| 4 500 | 0,36001 € | 1 620,05 € |
| 7 500 | 0,34227 € | 2 567,03 € |
| 10 500 | 0,34155 € | 3 586,28 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |



