
NVMFS024N06CT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS024N06CT1GTR-ND - Tape & Reel (TR) 488-NVMFS024N06CT1GCT-ND - Cut Tape (CT) 488-NVMFS024N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS024N06CT1G |
Description | MOSFET N-CH 60V 8A/25A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta), 25A (Tc) 3.4W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 333 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,98000 € | 9,80 € |
| 100 | 0,66750 € | 66,75 € |
| 500 | 0,52790 € | 263,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,43660 € | 654,90 € |
| 3 000 | 0,40335 € | 1 210,05 € |
| 4 500 | 0,39566 € | 1 780,47 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

