


NVMFD5C466NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFD5C466NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C466NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C466NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C466NLWFT1G |
Description | MOSFET 2N-CH 40V 14A 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 14A (Ta), 52A (Tc) 3W (Ta), 40W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFD5C466NLWFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 14A (Ta), 52A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 997pF @ 25V | |
Power - Max | 3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,88700 € | 18,87 € |
| 100 | 1,31320 € | 131,32 € |
| 500 | 1,12962 € | 564,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,94909 € | 1 423,63 € |
| 3 000 | 0,92288 € | 2 768,64 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,48000 € |




