


RMCF1206FG1M82 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG1M82TR-ND - Tape & Reel (TR) 738-RMCF1206FG1M82CT-ND - Cut Tape (CT) 738-RMCF1206FG1M82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG1M82 |
Description | RES 1.82M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG1M82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01470 € | 1,47 € |
| 250 | 0,01160 € | 2,90 € |
| 500 | 0,00984 € | 4,92 € |
| 1 000 | 0,00846 € | 8,46 € |
| 5 000 | 0,00626 € | 31,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00562 € | 56,20 € |
| 20 000 | 0,00511 € | 102,20 € |
| 30 000 | 0,00487 € | 146,10 € |
| 50 000 | 0,00460 € | 230,00 € |
| 70 000 | 0,00445 € | 311,50 € |
| 100 000 | 0,00431 € | 431,00 € |
| 120 000 | 0,00424 € | 508,80 € |
| 240 000 | 0,00402 € | 964,80 € |
| 250 000 | 0,00401 € | 1 002,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

