
NVD5C460NT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C460NT4GTR-ND - Tape & Reel (TR) 488-NVD5C460NT4GCT-ND - Cut Tape (CT) 488-NVD5C460NT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C460NT4G |
Description | MOSFET N-CH 40V 18A/70A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 70A (Tc) 3W (Ta), 47W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 47W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 60µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP90N04VLK-E1-AY | Renesas Electronics Corporation | 5 000 | 559-NP90N04VLK-E1-AYTR-ND | 0,86845 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,47000 € | 14,70 € |
| 100 | 1,00580 € | 100,58 € |
| 500 | 0,80698 € | 403,49 € |
| 1 000 | 0,74718 € | 747,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62988 € | 1 574,70 € |
| 5 000 | 0,61044 € | 3 052,20 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,74800 € |

