Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| NV25128MUW3VTBG | |
|---|---|
| DigiKey Part Number | 488-NV25128MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV25128MUW3VTBGCT-ND - Cut Tape (CT) 488-NV25128MUW3VTBGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NV25128MUW3VTBG | 
| Description | IC EEPROM 128KBIT SPI 8UDFN | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 40 ns 8-UDFN (2x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | EEPROM | |
| Memory Size | ||
| Memory Organization | 16K x 8 | |
| Memory Interface | SPI | |
| Clock Frequency | 10 MHz | |
| Write Cycle Time - Word, Page | 5ms | |
| Access Time | 40 ns | |
| Voltage - Supply | 2.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-UDFN (2x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,75000 € | 0,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,36606 € | 1 098,18 € | 
| Unit Price without VAT: | 0,75000 € | 
|---|---|
| Unit Price with VAT: | 0,90000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France