Parametric Equivalent
Parametric Equivalent

NV25128DTHFT3G | |
|---|---|
DigiKey Part Number | 488-NV25128DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25128DTHFT3GCT-ND - Cut Tape (CT) 488-NV25128DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25128DTHFT3G |
Description | IC EEPROM 128KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 40 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,59760 € | 14,94 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,57230 € | 57,23 € |
| 250 | 0,55524 € | 138,81 € |
| 500 | 0,54234 € | 271,17 € |
| 1 000 | 0,52944 € | 529,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40730 € | 1 221,90 € |
| 6 000 | 0,39718 € | 2 383,08 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |


