
NV25040DTHFT3G | |
|---|---|
DigiKey Part Number | 488-NV25040DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25040DTHFT3GCT-ND - Cut Tape (CT) 488-NV25040DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25040DTHFT3G |
Description | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,41720 € | 20,86 € |
| 100 | 0,40820 € | 40,82 € |
| 250 | 0,39624 € | 99,06 € |
| 500 | 0,38718 € | 193,59 € |
| 1 000 | 0,37808 € | 378,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29098 € | 872,94 € |
| 6 000 | 0,28381 € | 1 702,86 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

