8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C08MUW3VLTBG

DigiKey Part Number
488-NV24C08MUW3VLTBGTR-ND - Tape & Reel (TR)
488-NV24C08MUW3VLTBGCT-ND - Cut Tape (CT)
488-NV24C08MUW3VLTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C08MUW3VLTBG
Description
IC EEPROM 8KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 538
Factory Stock: 78 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,31200 €3,12 €
250,30440 €7,61 €
500,29800 €14,90 €
1000,29160 €29,16 €
2500,28308 €70,77 €
5000,27660 €138,30 €
1 0000,27014 €270,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25992 €779,76 €
6 0000,25353 €1 521,18 €
9 0000,24983 €2 248,47 €
15 0000,24520 €3 678,00 €
21 0000,24218 €5 085,78 €
30 0000,23900 €7 170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €