


NUS3046MNT1G | |
---|---|
DigiKey Part Number | NUS3046MNT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUS3046MNT1G |
Description | IC OVP W/MOSFET 8-DFN |
Customer Reference | |
Detailed Description | Overvoltage Protection PMIC 8-DFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NUS3046MNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Overvoltage Protection | |
Current - Supply | 750µA | |
Voltage - Supply | 5.5V ~ 25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3.3x3.3) | |
Base Product Number |