
NUF8001MUT2G | |
|---|---|
DigiKey Part Number | NUF8001MUT2GOSTR-ND - Tape & Reel (TR) NUF8001MUT2GOSCT-ND - Cut Tape (CT) NUF8001MUT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF8001MUT2G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 12pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 160MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.138" L x 0.047" W (3.50mm x 1.20mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,43060 € | 21,53 € |
| 100 | 0,40500 € | 40,50 € |
| 250 | 0,37344 € | 93,36 € |
| 500 | 0,35128 € | 175,64 € |
| 1 000 | 0,33043 € | 330,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28562 € | 856,86 € |
| 6 000 | 0,26868 € | 1 612,08 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |



