RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 17pF 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUF2240W1T1G

DigiKey Part Number
NUF2240W1T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUF2240W1T1G
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 17pF 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NUF2240W1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
125MHz (Cutoff)
Attenuation Value
-20dB @ 800MHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 17pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.043" (1.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC