N-Channel 100 V 123A (Tc) 313W (Tc) Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTY100N10G

DigiKey Part Number
NTY100N10G-ND
Manufacturer
Manufacturer Product Number
NTY100N10G
Description
MOSFET N-CH 100V 123A TO264
Customer Reference
Detailed Description
N-Channel 100 V 123A (Tc) 313W (Tc) Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
350 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
313W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 692 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2 692In Stock
Ships from Rochester Electronics, LLC