
NTTYS009N08HLTWG | |
|---|---|
DigiKey Part Number | 488-NTTYS009N08HLTWGTR-ND - Tape & Reel (TR) 488-NTTYS009N08HLTWGCT-ND - Cut Tape (CT) 488-NTTYS009N08HLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTYS009N08HLTWG |
Description | T8 80V N-CH LL IN LFPAK33 PACKAG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 12A (Ta), 58A (Tc) 3.2W (Ta), 73W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1402 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 73W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18800 € | 11,88 € |
| 100 | 0,80250 € | 80,25 € |
| 500 | 0,63762 € | 318,81 € |
| 1 000 | 0,58459 € | 584,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48343 € | 1 450,29 € |
| 6 000 | 0,45816 € | 2 748,96 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

