
NTTFS8D1N08HTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS8D1N08HTAGTR-ND - Tape & Reel (TR) 488-NTTFS8D1N08HTAGCT-ND - Cut Tape (CT) 488-NTTFS8D1N08HTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS8D1N08HTAG |
Description | MOSFET N-CH 80V 14A/61A 8WDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 14A (Ta), 61A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15700 € | 11,57 € |
| 100 | 0,78150 € | 78,15 € |
| 500 | 0,62054 € | 310,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,50693 € | 760,39 € |
| 3 000 | 0,47017 € | 1 410,51 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |

